RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F2R20TKRTB5K0

Bulk discount available

Subtotal (1 pack of 250 units)*

£2.75

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 - 2250£0.011£2.75
2500 - 6000£0.011£2.75
6250 - 24750£0.011£2.75
25000 - 124750£0.009£2.25
125000 +£0.009£2.25

*price indicative

RS Stock No.:
697-278
Mfr. Part No.:
RND 155M207F2R20TKRTB5K0
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Power Rating

600mW

Composition

Metal Film

Tolerance

1%

Axial/Radial

Axial

Technology

Metal Film

COO (Country of Origin):
TW
The RND Metal film fixed resistor offers exceptional stability and precision for a range of applications, ensuring reliable performance in electronic circuits. Built to meet stringent quality standards such as IEC 60115-1 and MIL-R-10509, the resistor features a conformal multi-layer coating and colour coding that adheres to established military and EIA specifications. With a generous operating temperature range, this component is ideal for use in diverse environments, from telecommunications to automotive systems. Designed for optimal performance and efficiency, it combines robust construction with high-quality materials, making it an essential choice for engineers looking for dependable components in their designs.

Meets RoHS compliance, ensuring environmental safety
Multi-layer construction enhances durability and performance
Designed for a wide range of applications, including medical equipment
Compact dimensions allow easy integration into various circuits
High insulation resistance promotes reliability and longevity

Related links