TE Connectivity Thin Film Resistor 0.25W 1-1625873-2
- RS Stock No.:
- 474-289
- Mfr. Part No.:
- 1-1625873-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£601.26
(exc. VAT)
£721.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £601.26 |
*price indicative
- RS Stock No.:
- 474-289
- Mfr. Part No.:
- 1-1625873-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 0.25W | |
| Composition | Thin Film | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 0.25W | ||
Composition Thin Film | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
- COO (Country of Origin):
- GB
The TE Connectivity Through-hole general purpose resistor is engineered for precise applications, making it an essential component for circuit designers seeking reliability and performance. With a resilient thin film element type and a power rating of .25 W, this resistor caters to various electronic needs. Its axial-leaded configuration and copper termination enhance connectivity and ensure optimal conductivity. The compact dimensions of 9.7 x 3.5 mm allow for flexible placement on circuit boards, contributing to efficient space utilisation. Compliant with stringent EU RoHS directives, this product embraces safety and environmental standards, ensuring that it meets the high expectations of todays electronic projects. A versatile option, it supports a wide operating voltage of 350 V while functioning effectively across a temperature range of -55 to 155 °C.
Through hole design provides secure mounting in PCB applications
Thin film technology delivers superior performance and accuracy
Compact size promotes efficient space usage in electronic assemblies
Compatible with various resistor kits enabling versatile applications
Robust copper termination ensures excellent electrical connection
Wide operating voltage range allows for diverse application requirements
Durable temperature tolerance enhances reliability in varied environments
Thin film technology delivers superior performance and accuracy
Compact size promotes efficient space usage in electronic assemblies
Compatible with various resistor kits enabling versatile applications
Robust copper termination ensures excellent electrical connection
Wide operating voltage range allows for diverse application requirements
Durable temperature tolerance enhances reliability in varied environments
Related links
- TE Connectivity Thin Film Resistor 0.25W 1% LR0204F390R
- TE Connectivity Thin Film Precision Resistor 1W 1% 1879622-2
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 5-1879665-6
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1-1879642-5
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 5-1879664-1
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1676914-9
- TE Connectivity Thin Film Through Hole Fixed Resistor 0.25W 0.1% 3-1879026-6
- TE Connectivity Thin Film Thin Film Resistor 0.6W 1% 1622595-1
