TE Connectivity Thin Film Resistor 0.25W 1% LR0204F390R
- RS Stock No.:
- 467-278
- Mfr. Part No.:
- LR0204F390R
- Brand:
- TE Connectivity
Subtotal (1 pack of 12000 units)*
£288.00
(exc. VAT)
£348.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12000 + | £0.024 | £288.00 |
*price indicative
- RS Stock No.:
- 467-278
- Mfr. Part No.:
- LR0204F390R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 0.25W | |
| Composition | Thin Film | |
| Tolerance | 1% | |
| Axial/Radial | Radial | |
| Technology | Thin Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 0.25W | ||
Composition Thin Film | ||
Tolerance 1% | ||
Axial/Radial Radial | ||
Technology Thin Film | ||
- COO (Country of Origin):
- TH
The TE Connectivity Metal film fixed resistor from the LR series excels in precision and reliability, ideal for various electronic applications. Designed for excellent stability under load and harsh environmental conditions, it allows for precise resistance values ranging from low to high ohmic ranges. This component is essential for projects where minimal noise and accurate performance are paramount. With robust construction featuring a nickel-chrome alloy resistive element, it promises longevity and maintains performance even in demanding settings. Its compact size and available case options make it highly versatile, ensuring seamless integration into any design. With adherence to quality standards, this resistor guarantees accurate readings and dependable functionality.
Contains a superior quality metal film construction for enhanced performance
Provides exceptional thermal stability even in high-temperature environments
Features very low noise current characteristics for precise applications
Utilises a strong and reliable design to withstand mechanical stress
Available in various resistance values catering to diverse circuit requirements
Compatible with automatic insertion equipment for efficient assembly processes
Marked with a colour band code in compliance with industry standards
Provides exceptional thermal stability even in high-temperature environments
Features very low noise current characteristics for precise applications
Utilises a strong and reliable design to withstand mechanical stress
Available in various resistance values catering to diverse circuit requirements
Compatible with automatic insertion equipment for efficient assembly processes
Marked with a colour band code in compliance with industry standards
Related links
- TE Connectivity Thin Film Resistor 0.25W 1-1625873-2
- Vishay 49.9kΩ Metal Film Resistor 0.25W ±1% RN60D4992FB14
- KOA 30Ω Metal Film Resistor 0.25W ±1% MF1/4CC30R0F
- KOA 499Ω Metal Film Resistor 0.25W ±1% MF1/4CC4990F
- Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14
- Vishay 47.5kΩ Metal Film Resistor 0.25W ±1% RN60D4752FB14
- KOA 6.2kΩ Metal Film Resistor 0.25W ±1% MF1/4CC6201F
- KOA 12kΩ Metal Film Resistor 0.25W ±1% MF1/4CC1202F
