TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 5-1879664-1
- RS Stock No.:
- 478-713
- Mfr. Part No.:
- 5-1879664-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 250 units)*
£239.50
(exc. VAT)
£287.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 1000 | £0.958 | £239.50 |
| 1250 + | £0.929 | £232.25 |
*price indicative
- RS Stock No.:
- 478-713
- Mfr. Part No.:
- 5-1879664-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 0.25W | |
| Composition | Thin Film | |
| Tolerance | 0.1% | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 0.25W | ||
Composition Thin Film | ||
Tolerance 0.1% | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
- COO (Country of Origin):
- IN
The TE Connectivity Precision resistor is designed for applications demanding accuracy and stability, providing a reliable solution for circuit design. The resistor features a thin film element, optimising performance while maintaining a compact form factor, measured at 7.2 x 2.5 mm. With an impressive power rating of .25 W, this product supports a range of electronic uses, reinforcing its versatility in the field. Its exceptional tolerance of .1% ensures precise resistance values, making it a perfect choice for critical applications. Additionally, the axial-leaded design allows for easy integration into various configurations, enhancing usability in design. A high operating voltage capability of 350 V ensures that it can handle demanding electrical environments effectively.
Exceptional tolerance ensures precise resistance values
Remains reliable across a broad temperature range
Low halogen content supports environmental compliance
Wave solder compatible, facilitating easier assembly processes
Remains reliable across a broad temperature range
Low halogen content supports environmental compliance
Wave solder compatible, facilitating easier assembly processes
Related links
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 5-1879665-6
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1-1879642-5
- TE Connectivity 374Ω Thin Film Precision Resistor 0.25W 0.1% 5-1879663-3
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1676914-9
- TE Connectivity 6.65kΩ Thin Film Precision Resistor 0.25W 0.1% 1676915-3
- TE Connectivity Thin Film Precision Resistor 1W 1% 1879622-2
- TE Connectivity 1kΩ Wirewound Precision Resistor 0.25W 0.1% 1624322-5
- MITSUBISHI GAS CHEMICAL NEXT 10MΩ Precision Resistor 0.25W ±0.1% RU1/4D10MOHMB
