TE Connectivity 1kΩ Wirewound Precision Resistor 0.25W 0.1% 1624322-5

Subtotal (1 box of 20 units)*

£302.66

(exc. VAT)

£363.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +£15.133£302.66

*price indicative

RS Stock No.:
473-191
Mfr. Part No.:
1624322-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Power Rating

0.25W

Composition

Wirewound

Tolerance

0.1%

Axial/Radial

Axial

Technology

Wirewound

COO (Country of Origin):
US
The TE Connectivity precision resistor offers unparalleled accuracy and stability, designed explicitly for demanding electronic applications. With its wire-wound construction, it ensures efficient performance while maintaining a compact profile. The exceptional thermal stability and low-temperature coefficient make this resistor ideal for environments where precision is paramount. Its robust build and copper termination not only enhance conductivity but also contribute to longevity, making it a reliable choice for engineers and manufacturers alike. The dimensions of 9.53 x 4.75 mm allow for versatile integration into various circuit layouts. Whether you're engaging in prototyping or production, this resistor is engineered to ensure peak operational efficiency in your designs.

Optimised for high precision and minimal deviation under varying conditions
Ensures efficient power handling capabilities for robust applications
Designed for longevity with exceptional thermal stability
Compact dimensions facilitate easy integration into multiple circuit designs
Utilises a copper termination for enhanced conductivity and reliability

Related links