TE Connectivity 6.65kΩ Thin Film Precision Resistor 0.25W 0.1% 1676915-3
- RS Stock No.:
- 471-040
- Mfr. Part No.:
- 1676915-3
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£338.00
(exc. VAT)
£406.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.338 | £338.00 |
*price indicative
- RS Stock No.:
- 471-040
- Mfr. Part No.:
- 1676915-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.65kΩ | |
| Power Rating | 0.25W | |
| Composition | Thin Film | |
| Tolerance | 0.1% | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.65kΩ | ||
Power Rating 0.25W | ||
Composition Thin Film | ||
Tolerance 0.1% | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
- COO (Country of Origin):
- IN
The TE Connectivity precision resistor is engineered for applications demanding high accuracy and reliability. Designed with a thin film element, it ensures minimal drift and excellent linearity, making it an ideal choice for test and measurement equipment as well as various electronic circuits. With a power rating of 0.25W and an impressive tolerance of 0.1%, this component can withstand substantial operating conditions. Packaged to deliver optimal performance, it features an axial-leaded configuration for straightforward integration into your designs. Its robust construction includes copper terminations, designed to comply with the latest regulatory standards, ensuring reliability and compliance in critical environments.
Exceptional accuracy due to precision manufacturing techniques
Excellent temperature stability for consistent performance across varying conditions
Compact dimensions enable easy integration into confined spaces
Low halogen content reflects an environmentally conscious design
RoHS compliant, ensuring adherence to global environmental regulations
Available in ammo pack for efficient handling and storage
Excellent temperature stability for consistent performance across varying conditions
Compact dimensions enable easy integration into confined spaces
Low halogen content reflects an environmentally conscious design
RoHS compliant, ensuring adherence to global environmental regulations
Available in ammo pack for efficient handling and storage
Related links
- TE Connectivity 374Ω Thin Film Precision Resistor 0.25W 0.1% 5-1879663-3
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1676914-9
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1-1879642-5
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 5-1879664-1
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 5-1879665-6
- TE Connectivity 121Ω Thin Film Resistor 0.25W ±0.1% 6-1676915-6
- TE Connectivity 1kΩ Wirewound Precision Resistor 0.25W 0.1% 1624322-5
- MITSUBISHI GAS CHEMICAL NEXT 100MΩ Precision Resistor 0.25W ±0.1% RU1/4D100MOHMB
