TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 5-1879665-6
- RS Stock No.:
- 469-915
- Mfr. Part No.:
- 5-1879665-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 250 units)*
£239.50
(exc. VAT)
£287.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 1000 | £0.958 | £239.50 |
| 1250 + | £0.929 | £232.25 |
*price indicative
- RS Stock No.:
- 469-915
- Mfr. Part No.:
- 5-1879665-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 0.25W | |
| Composition | Thin Film | |
| Tolerance | 0.1% | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 0.25W | ||
Composition Thin Film | ||
Tolerance 0.1% | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
- COO (Country of Origin):
- IN
The TE Connectivity Precision resistor exemplifies excellence in performance and reliability for a broad spectrum of electronic applications. Designed with meticulous attention to detail, this through-hole resistor merges advanced thin film technology with an impressive power rating, making it an ideal choice for high-precision circuitry. With a resistance value of 46.4K ohms, it caters to various markets, including consumer electronics and industrial systems. Its robust construction, featuring axial-leaded copper termination, ensures optimal connectivity and longevity. Furthermore, this resistor meets stringent compliance standards, attesting to its safety and environmental integrity. When precision and consistency are essential, this product stands out as a trustworthy component.
Offers a durable axial-leaded design for easy integration into circuits
Exhibits minimal temperature coefficient, ensuring performance across a broad temperature range
Complies with EU RoHS and REACH regulations for environmentally-conscious manufacturing
Ideal for applications requiring high precision and tight tolerance values
Supports wave soldering processes, enhancing manufacturing efficiency
Exhibits minimal temperature coefficient, ensuring performance across a broad temperature range
Complies with EU RoHS and REACH regulations for environmentally-conscious manufacturing
Ideal for applications requiring high precision and tight tolerance values
Supports wave soldering processes, enhancing manufacturing efficiency
Related links
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 5-1879664-1
- TE Connectivity 374Ω Thin Film Precision Resistor 0.25W 0.1% 5-1879663-3
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1-1879642-5
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1676914-9
- TE Connectivity 6.65kΩ Thin Film Precision Resistor 0.25W 0.1% 1676915-3
- TE Connectivity 1kΩ Wirewound Precision Resistor 0.25W 0.1% 1624322-5
- TE Connectivity Thin Film Precision Resistor 1W 1% 1879622-2
- MITSUBISHI GAS CHEMICAL NEXT 10MΩ Precision Resistor 0.25W ±0.1% RU1/4D10MOHMB
