TE Connectivity Thin Film Precision Resistor 1W 1% 1879622-2
- RS Stock No.:
- 501-403
- Mfr. Part No.:
- 1879622-2
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£390.00
(exc. VAT)
£470.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.78 | £390.00 |
*price indicative
- RS Stock No.:
- 501-403
- Mfr. Part No.:
- 1879622-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 1W | |
| Composition | Thin Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 1W | ||
Composition Thin Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
- COO (Country of Origin):
- IN
The TE Connectivity precision resistor is designed for a variety of applications where accuracy and reliability are paramount. Engineered with a thin-film element type, this through-hole resistor delivers exceptional performance in both power handling and thermal stability. Its 150K ohm resistance value and 1W power rating allow it to function effectively in demanding electronic circuits. Built for durability, the component features copper terminations and an axial-lead design, ensuring easy integration into your projects. With a low temperature coefficient of ±50 ppm/°C, it maintains consistent performance even in fluctuating environments, making it an ideal choice for precision voltage measurements and signal processing tasks.
Designed with precision engineering for enhanced reliability
Thin-film technology improves stability and accuracy
Ideal for both industrial and consumer electronics applications
Axial-leaded configuration facilitates easy installation
Resistant to operational voltages up to 500V for safe performance
Compliant with EU RoHS and other environmental directives
Packaging method ensures product integrity during transport
Perfect for applications requiring tight tolerance levels
Thin-film technology improves stability and accuracy
Ideal for both industrial and consumer electronics applications
Axial-leaded configuration facilitates easy installation
Resistant to operational voltages up to 500V for safe performance
Compliant with EU RoHS and other environmental directives
Packaging method ensures product integrity during transport
Perfect for applications requiring tight tolerance levels
Related links
- Arcol Ohmite 100kΩ Thick Film Precision Resistor 1W ±1% SM102031003FE
- TE Connectivity 18Ω Thin Film Precision Resistor 1W 1% 1879627-7
- Arcol Ohmite 1MΩ Thick Film Precision Resistor 1W ±1% SM102031004FE
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1-1879642-5
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 5-1879664-1
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1676914-9
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 5-1879665-6
- MITSUBISHI GAS CHEMICAL NEXT 10MΩ Precision Resistor 1W ±0.1% RU1D10MOHMB
