TE Connectivity 18Ω Thin Film Precision Resistor 1W 1% 1879627-7
- RS Stock No.:
- 471-271
- Mfr. Part No.:
- 1879627-7
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£401.00
(exc. VAT)
£481.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.802 | £401.00 |
*price indicative
- RS Stock No.:
- 471-271
- Mfr. Part No.:
- 1879627-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 18Ω | |
| Power Rating | 1W | |
| Composition | Thin Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 18Ω | ||
Power Rating 1W | ||
Composition Thin Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
- COO (Country of Origin):
- IN
The TE Connectivity precision resistor is engineered for optimum performance in a variety of electronic applications. This resistor combines advanced thin film technology with a robust through-hole design, ensuring reliability and accuracy under demanding conditions. With a power rating of 1 W, it excels in stability and presents an exceptional tolerance of 1%. Designed specifically for environments where precision matters, its resistance value of 18 ohms makes it ideal for a range of circuitry requirements. The product's compact dimensions of 10 x 3.7 mm allow for easy installation in tight spaces, while its copper termination guarantees superior conductivity. Notably, this resistor also meets rigorous compliance standards, making it a dependable choice for manufacturers and engineers alike.
Precision-engineered for enhanced performance and longevity
Thin film construction ensures high accuracy and low noise
Ideal for through-hole applications requiring reliable connections
Compact size fits seamlessly into various design layouts
Features a wide operating temperature range for diverse environmental conditions
Compliance with EU RoHS and REACH regulations offers environmental assurance
Thin film construction ensures high accuracy and low noise
Ideal for through-hole applications requiring reliable connections
Compact size fits seamlessly into various design layouts
Features a wide operating temperature range for diverse environmental conditions
Compliance with EU RoHS and REACH regulations offers environmental assurance
Related links
- Arcol Ohmite 100kΩ Thick Film Precision Resistor 1W ±1% SM102031003FE
- Arcol Ohmite 1MΩ Thick Film Precision Resistor 1W ±1% SM102031004FE
- TE Connectivity Thin Film Precision Resistor 1W 1% 1879622-2
- TE Connectivity Metal Film Resistor 1W 1% 4-1879627-0
- MITSUBISHI GAS CHEMICAL NEXT 10MΩ Precision Resistor 1W ±0.1% RU1D10MOHMB
- MITSUBISHI GAS CHEMICAL NEXT 100MΩ Precision Resistor 1W ±0.1% RU1D100MOHMB
- MITSUBISHI GAS CHEMICAL NEXT 1MΩ Precision Resistor 1W ±0.1% RU1D1MOHMB
- Arcol Ohmite 100mΩ Wire Wound Resistor 1W ±1% 41FR10E
