TE Connectivity 200Ω Wirewound Precision Resistor 0.5W 0.1% 1624323-7
- RS Stock No.:
- 471-218
- Mfr. Part No.:
- 1624323-7
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£302.68
(exc. VAT)
£363.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | £15.134 | £302.68 |
*price indicative
- RS Stock No.:
- 471-218
- Mfr. Part No.:
- 1624323-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 200Ω | |
| Power Rating | 0.5W | |
| Composition | Wirewound | |
| Tolerance | 0.1% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 200Ω | ||
Power Rating 0.5W | ||
Composition Wirewound | ||
Tolerance 0.1% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- US
The TE Connectivity precision resistor exemplifies excellence in performance and reliability, catering to demanding electronic applications. Designed with meticulous attention to detail, it offers a robust solution for designers seeking reliable components. Ideal for through-hole applications, this resistor integrates advanced wire-wound technology for enhanced accuracy and lower tolerances. Its compact dimensions ensure compatibility with modern circuit designs while maintaining superior thermal stability. With a power rating of 0.5 W and an operating voltage of 400 V, it promises dependable operation under various conditions. This product not only meets essential technical standards but also aligns with EU directives, ensuring a commitment to quality and environmental responsibility.
Precision-engineered for high accuracy in resistance measurement
Wire wound construction ensures low noise and minimal temperature drift
Copper terminations facilitate efficient electrical connections
Designed to withstand an extensive operating temperature range
Optimised for reflow soldering processes, enhancing manufacturing efficiency
Low halogen content aligns with contemporary sustainability standards
Compact dimensions support innovative circuit design without compromising functionality
Wire wound construction ensures low noise and minimal temperature drift
Copper terminations facilitate efficient electrical connections
Designed to withstand an extensive operating temperature range
Optimised for reflow soldering processes, enhancing manufacturing efficiency
Low halogen content aligns with contemporary sustainability standards
Compact dimensions support innovative circuit design without compromising functionality
Related links
- MITSUBISHI GAS CHEMICAL NEXT 1MΩ Precision Resistor 0.5W ±0.1% RU1/2D1MOHMB
- TE Connectivity Wirewound Resistor 0.5W 0.1% 1-1624323-1
- TE Connectivity Wirewound Resistor 0.5W 0.1% 1-1624323-0
- Vishay 250Ω Metal Film Resistor 0.5W ±0.1% RN65C2500BB14
- TE Connectivity 1kΩ Wirewound Precision Resistor 0.25W 0.1% 1624322-5
- TE Connectivity 10Ω Metal Film Resistor 0.5W ±0.1% UPF50B10RV
- TE Connectivity 10kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B10KV
- TE Connectivity 100kΩ Metal Film Resistor 0.5W ±0.1% UPF50B100KV
