TE Connectivity Wirewound Resistor 0.5W 0.1% 1-1624323-1
- RS Stock No.:
- 471-537
- Mfr. Part No.:
- 1-1624323-1
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£287.85
(exc. VAT)
£345.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 15 + | £19.19 | £287.85 |
*price indicative
- RS Stock No.:
- 471-537
- Mfr. Part No.:
- 1-1624323-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 0.5W | |
| Composition | Wirewound | |
| Tolerance | 0.1% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 0.5W | ||
Composition Wirewound | ||
Tolerance 0.1% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- US
The TE Connectivity Precision resistor is engineered for optimal performance, featuring a robust wire-wound construction that enhances reliability in various applications. The resistor is designed to operate efficiently in demanding environments, making it a go-to choice for engineers seeking accuracy and durability. Its axial-leaded design ensures straightforward integration into existing circuits, while the copper termination provides solid connectivity. Measuring 12.7 x 6.35 mm, the compact size allows for versatile placement without compromising performance. This component's exceptional tolerance of 0.1% coupled with a minimal temperature coefficient ensures consistent performance, making it suitable for high-precision applications across different sectors.
Manufactured with a low halogen content for environmental compliance
The copper termination enhances conductivity and contributes to overall device reliability
Part of a comprehensive series providing compatibility with a range of related components
Ideal for applications requiring stringent performance metrics and low drift under temperature variations
The copper termination enhances conductivity and contributes to overall device reliability
Part of a comprehensive series providing compatibility with a range of related components
Ideal for applications requiring stringent performance metrics and low drift under temperature variations
Related links
- TE Connectivity Wirewound Resistor 0.5W 0.1% 1-1624323-0
- TE Connectivity 200Ω Wirewound Precision Resistor 0.5W 0.1% 1624323-7
- TE Connectivity Wirewound Resistor 7W 10% 1-1623732-8
- TE Connectivity 500Ω Wire Wound Wirewound Through Hole Fixed Resistor 0.5W ±0.1% UPW50B500RV
- TE Connectivity Wirewound Wirewound Resistor 750W 5% 1-1623821-8
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS33RJ
- TE Connectivity Wirewound Wirewound Resistor 30W 5% 1879009-7
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS330RJ
