TE Connectivity Wirewound Resistor 0.5W 0.1% 1-1624323-0
- RS Stock No.:
- 469-353
- Mfr. Part No.:
- 1-1624323-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-353
- Mfr. Part No.:
- 1-1624323-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 0.5W | |
| Composition | Wirewound | |
| Tolerance | 0.1% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 0.5W | ||
Composition Wirewound | ||
Tolerance 0.1% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- US
The TE Connectivity Precision resistor is designed for applications requiring exceptional performance and reliability. Featuring a sturdy build with axial-leaded connections, this resistor ensures optimal electrical characteristics even in challenging environments. Tailored for various through-hole applications, it combines high accuracy with a compact size, making it an ideal choice for both commercial and industrial uses. With a remarkable temperature range, it can operate smoothly across diverse settings, ensuring consistent performance. The wire-wound structure enhances its durability, enabling it to maintain its precision even under intense operational conditions. Whether utilised in telecommunications, automotive, or consumer electronics, this resistor provides the quality assurance that engineers demand for their critical designs.
Boasts a wire-wound construction, ensuring lasting performance
Designed for loose piece packaging, facilitating easy handling
Features a wide operating temperature range, enhancing versatility
Provides excellent thermal stability for dependable operation
Utilises tinned copper leads for improved connectivity
Assures compliance with EU RoHS and REACH regulations
Delivers high precision performance with low tolerance variation
Designed for loose piece packaging, facilitating easy handling
Features a wide operating temperature range, enhancing versatility
Provides excellent thermal stability for dependable operation
Utilises tinned copper leads for improved connectivity
Assures compliance with EU RoHS and REACH regulations
Delivers high precision performance with low tolerance variation
Related links
- TE Connectivity Wirewound Resistor 0.5W 0.1% 1-1624323-1
- TE Connectivity 200Ω Wirewound Precision Resistor 0.5W 0.1% 1624323-7
- TE Connectivity Wirewound Resistor 7W 10% 1-1623732-8
- TE Connectivity 500Ω Wire Wound Wirewound Through Hole Fixed Resistor 0.5W ±0.1% UPW50B500RV
- TE Connectivity Wirewound Wirewound Resistor 750W 5% 1-1623821-8
- TE Connectivity Ceramic Composition Wirewound Resistor 3W 5% 1-2176082-0
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS33RJ
- TE Connectivity Wirewound Wirewound Resistor 30W 5% 1879009-7
