TE Connectivity Thin Film Thin Film Resistor 0.6W 1% 1622595-1
- RS Stock No.:
- 501-338
- Mfr. Part No.:
- 1622595-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£296.00
(exc. VAT)
£352.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | £0.037 | £296.00 |
*price indicative
- RS Stock No.:
- 501-338
- Mfr. Part No.:
- 1622595-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 0.6W | |
| Composition | Thin Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 0.6W | ||
Composition Thin Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
- COO (Country of Origin):
- TH
The TE Connectivity 9.1K ohm resistor is designed to enhance performance in a variety of electronic applications. Engineered as a thin film, this through-hole component ensures reliability and precision, making it an ideal choice for general-purpose use. Its robust construction supports a power rating of 0.6W, allowing it to operate effectively under various conditions. With a compact size of just 6.25 x 2.3 mm, it fits seamlessly into your designs without compromising on performance. This resistor also boasts a temperature coefficient of ±50 ppm/°C, ensuring that it maintains consistent operation across a wide temperature range. Whether for commercial or industrial applications, this product promises superior quality and compliance with stringent regulatory standards.
Thin film construction guarantees high precision and low noise
Compact dimensions allow for efficient space utilisation on PCBs
Axial-leaded configuration ensures easy mounting and handling
Copper termination offers excellent conductivity and reliable connections
Wide operating temperature range contributes to versatile application suitability
1% tolerance enables dependable performance in critical applications
Ammo packed for convenient handling and storage during installation
Compact dimensions allow for efficient space utilisation on PCBs
Axial-leaded configuration ensures easy mounting and handling
Copper termination offers excellent conductivity and reliable connections
Wide operating temperature range contributes to versatile application suitability
1% tolerance enables dependable performance in critical applications
Ammo packed for convenient handling and storage during installation
Related links
- Vishay 24.3kΩ Thin Film Thin Film Resistor 0.6W ±1% MBB02070C2432FCT00
- Vishay 3.6MΩ Thin Film Thin Film Fixed Resistor 0.6W ±1% MRS25000C3604FCT00
- TE Connectivity Thin Film Resistor 0.25W 1% LR0204F390R
- TE Connectivity Thin Film Resistor 0.25W 1-1625873-2
- TE Connectivity Thin Film Precision Resistor 1W 1% 1879622-2
- TE Connectivity 28.7Ω Thin Film Thin Film Resistor 0.25W 0.1% 4-1879026-9
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 5-1879665-6
- TE Connectivity 9.1Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F9R1
