TE Connectivity 28.7Ω Thin Film Thin Film Resistor 0.25W 0.1% 4-1879026-9
- RS Stock No.:
- 509-924
- Mfr. Part No.:
- 4-1879026-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£459.00
(exc. VAT)
£551.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.459 | £459.00 |
*price indicative
- RS Stock No.:
- 509-924
- Mfr. Part No.:
- 4-1879026-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 28.7Ω | |
| Power Rating | 0.25W | |
| Composition | Thin Film | |
| Tolerance | 0.1% | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 28.7Ω | ||
Power Rating 0.25W | ||
Composition Thin Film | ||
Tolerance 0.1% | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
- COO (Country of Origin):
- IN
The TE Connectivity Precision resistor is an ideal component for enhancing the reliability and accuracy of electronic circuits. Designed with thin film technology, it provides outstanding performance in a compact package. With a power rating of .25 W and a resistance tolerance of .1%, this resistor ensures minimal deviation from specified values, making it suitable for a range of applications, including high-precision measuring devices and industrial equipment. The axial-leaded design simplifies installation in various circuit configurations, ensuring versatile usage. Additionally, its copper termination aids in excellent conductivity, further solidifying its role as a crucial component in modern electronics. The resistor's robust operating temperature range guarantees consistent operation in demanding environments, distinguishing it as a reliable choice for engineers and designers alike.
Manufactured with advanced thin film technology for superior performance
Offers exceptional tolerance levels to enhance circuit reliability
Compact dimensions facilitate easy integration into various designs
Features an axial-leaded configuration for straightforward mounting
Built with copper termination to ensure optimal conductivity
Displays robustness across a wide operating temperature range, promoting durability
Ammo packed for efficient handling and minimised waste during assembly
Offers exceptional tolerance levels to enhance circuit reliability
Compact dimensions facilitate easy integration into various designs
Features an axial-leaded configuration for straightforward mounting
Built with copper termination to ensure optimal conductivity
Displays robustness across a wide operating temperature range, promoting durability
Ammo packed for efficient handling and minimised waste during assembly
Related links
- TE Connectivity 49.9Ω Thin Film Resistor 0.25W ±0.1% 9-1879026-0
- TE Connectivity 10Ω Thin Film Resistor 0.25W ±0.1% 1879026-4
- TE Connectivity Thin Film Through Hole Fixed Resistor 0.25W 0.1% 3-1879026-6
- TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1676914-9
- TE Connectivity 294Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8294RBYA
- Arcol 432Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA0207432RBTA015
- Arcol 825kΩ Metal Film Resistor 0.25W ±0.1% MRA0207825KBTA015
- Welwyn 3.92kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K92BI
