RS PRO Type K Temperature Probe 1.5 m Length, 7 mm Diameter, -200 °C → 280 °C Max, RSCAL

Subtotal (1 unit)*

£51.95

(exc. VAT)

£62.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.95

*price indicative

RS Stock No.:
948-178
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Thermocouple Type

K

Probe Diameter

7mm

Probe Length

1.5m

Maximum Temperature Sensed

280°C

Series

RS PRO

Cable Length

1.5m

Minimum Temperature Sensed

-200°C

Calibrated

RSCAL

COO (Country of Origin):
GB

RS PRO Type K Thermocouple Fine Wire Temperature Probe


Introducing the range of RS PRO high-quality Type K Temperature Probes, Ideal as a heavy-duty and high-accuracy solution for measurement of Air and surface temperatures. The probe has been designed as a cable for greater flexibility when measuring, ensuring reliable results, and features a 1.5 m long Durable cable with a moulded mini plug, offering quick and easy installation, especially when time and resource is limited. The probe has a PFA insulated fine wire construction, suitable for use in harsh environments like industrial or commercial settings, whilst ensuring highly accurate and reliable measurements while being versatile enough to use in a wide range of applications.

Features and Benefits:


  • This range of RS PRO Type K thermocouple temperature probes are Ideal for high-accuracy and reliable measurement of Air and surface temperatures in a range of environments

  • Each sensor has a wide operating temperature range: -200 °C to +280°C with a 7/0.2 mm probe diameter and ±1.5⁰C (±0.25%) accuracy

  • The thermocouple probe features Durable PFA insulation with a bead welded probe tip for quick and accurate results

  • Designed to be water-resistant, the probe can withstand some liquid ingress should it happen while measuring, however it is not suitable for liquid measurement

  • Applications:


    Temperature probes are known for their robust design meaning they are Ideal for use in many general-purpose industrial, commercial and scientific applications where accurate temperature measurement and monitoring are key and essential in ensuring equipment is functioning correctly or accurately measuring during testing and investigations. These sensor probes are often used in the following areas:

  • Air conditioning and refrigeration

  • Chemical industry

  • Plastics processing

  • Stoves and grills

  • Air, gas and liquid temperature measurement

  • Exhaust gas temperature measurement

  • Food processing

  • Laboratories

  • What is a Type K Probe?


    One of the most common sensors used in temperature probes, the Type K thermocouple sensor is well known for being highly accurate and durable, while also being versatile enough to be used in a range of environments. They are often used for industrial purposes as they can withstand much higher temperatures than other temperature sensors, while still performing at their optimum.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy