Prosensor SAIG Type K Temperature Sensor 120 mm Length, 1 mm Diameter, -50 °C → 200 °C Max, RSCAL

Subtotal (1 unit)*

£86.67

(exc. VAT)

£104.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.67

*price indicative

RS Stock No.:
948-169
Mfr. Part No.:
SAIG120
Brand:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Thermocouple Type

K

Product Type

Temperature Sensor

Probe Diameter

1mm

Probe Length

120mm

Probe Material

316L Stainless Steel

Maximum Temperature Sensed

200°C

Terminal Type

Plug

Series

SAIG

Cable Length

1m

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-50°C

Calibrated

RSCAL

COO (Country of Origin):
FR
The Prosensor Thermocouple K Sensor for Vacuum Cooking features a 1mm diameter probe, 120mm in length, with a 1 meter cable and a miniature connector. This sensor is designed for accurate temperature measurement in vacuum cooking applications.

Class 1 accuracy

Inox 316L probe

Miniature male connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy