Prosensor SAIG Type K Temperature Sensor 60 mm Length, 1 mm Diameter, -50 °C → 200 °C Max, RSCAL
- RS Stock No.:
- 948-168
- Mfr. Part No.:
- SAIG60
- Brand:
- Prosensor
Subtotal (1 unit)*
£80.55
(exc. VAT)
£96.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.55 |
*price indicative
- RS Stock No.:
- 948-168
- Mfr. Part No.:
- SAIG60
- Brand:
- Prosensor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Thermocouple Type | K | |
| Product Type | Temperature Sensor | |
| Probe Diameter | 1mm | |
| Probe Length | 60mm | |
| Maximum Temperature Sensed | 200°C | |
| Probe Material | 316L Stainless Steel | |
| Terminal Type | Plug | |
| Series | SAIG | |
| Cable Length | 1m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -50°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Thermocouple Type K | ||
Product Type Temperature Sensor | ||
Probe Diameter 1mm | ||
Probe Length 60mm | ||
Maximum Temperature Sensed 200°C | ||
Probe Material 316L Stainless Steel | ||
Terminal Type Plug | ||
Series SAIG | ||
Cable Length 1m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple K Sensor for Vacuum Cooking features a 1mm diameter probe, 60mm in length, with a 1 meter cable and a miniature connector. This sensor is Ideal for precise temperature measurements in vacuum cooking processes.
Class 1 accuracy
Inox 316L probe
Miniature male connector
Related links
- Prosensor SAIG Type K Temperature Sensor 60 mm Length -50 °C → 200 °C Max
- Prosensor SAIG Type K Temperature Sensor 30 mm Length -50 °C → 200 °C Max, RSCAL
- Prosensor SAIG Type K Temperature Sensor 120 mm Length -50 °C → 200 °C Max, RSCAL
- Prosensor SAIG Type K Temperature Sensor 30 mm Length -50 °C → 200 °C Max
- Prosensor SAIG Type K Temperature Sensor 120 mm Length -50 °C → 200 °C Max
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max, RSCAL
- Prosensor SV5000 Type K Temperature Sensor 5 m Length -20 °C → 400 °C Max, RSCAL
- Prosensor SV3000 Type K Temperature Sensor 3 m Length -20 °C → 400 °C Max, RSCAL

