RS PRO Type K Flat Head Air Temperature Probe, 300 mm Length, 7 mm Diameter, 450 °C Max, RSCAL

Subtotal (1 unit)*

£89.81

(exc. VAT)

£107.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.81

*price indicative

RS Stock No.:
106-9925
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

Type K

Probe Type

Air

Probe Tip Type

Flat Head

Probe Length

300mm

Probe Diameter

7mm

Maximum Temperature Measurement

450°C

Minimum Temperature Measurement

-100°C

Cable Length

2m

Accuracy

±0.25 %

Connector Type

Mini Plug

Standards/Approvals

No

Calibrated

RSCAL

COO (Country of Origin):
GB

Type K Spatula Probe


Type K Spatula Probe uses the straight handle for fine control. The probe is designed for the measurement of temperature between products. It is most commonly used as part of a goods inward inspection procedure but can also be used or liquid temperature measurement.

High quality, robust stainless steel flat blade (spatula)

Long probe for long reach, Ideal for measuring the temperature between flat surfaces such as boxes and items on a pallet;

Fitted with 2 m curly polyurethane cable with moulded cable plug

Note

8.0 mm width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy