RS PRO K Type K Thermocouple Air Temperature Probe, 110 mm Length, 30 mm Diameter, 750 °C Max, RSCAL
- RS Stock No.:
- 911-9740
- Brand:
- RS PRO
Subtotal (1 unit)*
£79.37
(exc. VAT)
£95.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.37 |
*price indicative
- RS Stock No.:
- 911-9740
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Air Temperature Probe | |
| Sensor Type | K | |
| Probe Type | Type K Thermocouple | |
| Probe Length | 110mm | |
| Probe Diameter | 30mm | |
| Maximum Temperature Measurement | 750°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -100°C | |
| Accuracy | ±0.25 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Air Temperature Probe | ||
Sensor Type K | ||
Probe Type Type K Thermocouple | ||
Probe Length 110mm | ||
Probe Diameter 30mm | ||
Maximum Temperature Measurement 750°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -100°C | ||
Accuracy ±0.25 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Type K Moving Air Probes
Designed for temperature measurement of Air and gases
Funnelled shield allows maximum airflow across the measuring junction
Fitted with 2m curly cable and 2m cable plug mounted
Related links
- RS PRO K Type K Thermocouple Air Temperature Probe 30 mm Diameter, 750 °C Max
- RS PRO Type K Type K Thermocouple Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO Type K Type K Thermocouple Air Temperature Probe 4 mm Diameter SYSCAL
- RS PRO K Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO K Air Temperature Probe 4 mm Diameter SYSCAL
- RS PRO K Surface Temperature Probe 10 mm Diameter RSCAL
- RS PRO K Exposed Junction (Thermocouple Welder) Air Temperature Probe 4 mm Diameter RSCAL
- RS PRO Centre Tapped Stainless steel perforated Air Temperature Probe 4 mm Diameter, 750 °C Max
