RS PRO K Exposed Junction (Thermocouple Welder) Air Temperature Probe, 110 mm Length, 4 mm Diameter, 400 °C Max, RSCAL
- RS Stock No.:
- 886-009
- Brand:
- RS PRO
Subtotal (1 unit)*
£79.62
(exc. VAT)
£95.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.62 |
*price indicative
- RS Stock No.:
- 886-009
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | Air | |
| Probe Tip Type | Exposed Junction (Thermocouple Welder) | |
| Probe Length | 110mm | |
| Temperature Scale | ITS 90 (International Practical Temperature Scale) | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 400°C | |
| Cable Length | 2m | |
| Connector Type | Mini Plug | |
| Standards/Approvals | IEC 60584-1:2013BS EN 60584-1:201IEC 751(1995)IEC 60751(2008)BS EN60751(1996)BS1843:1952ANSI/MC 96.1DIN 43713 / 43714IEC 60584-3(2007)BS EN60584-3(2008) | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type Air | ||
Probe Tip Type Exposed Junction (Thermocouple Welder) | ||
Probe Length 110mm | ||
Temperature Scale ITS 90 (International Practical Temperature Scale) | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 400°C | ||
Cable Length 2m | ||
Connector Type Mini Plug | ||
Standards/Approvals IEC 60584-1:2013BS EN 60584-1:201IEC 751(1995)IEC 60751(2008)BS EN60751(1996)BS1843:1952ANSI/MC 96.1DIN 43713 / 43714IEC 60584-3(2007)BS EN60584-3(2008) | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
316 Stainless Steel Air Probe with a vented sheath for general Air temperature measurement. Comprising of a handle, 2 metre coiled cable and a mini plug.
Probe Length 110mm
Diameter 4.0mm
Maximum Temperature 400°C
Supplied with Handle, 2m Coiled Cable
Fitted Mini Plug
Related links
- RS PRO K Exposed Junction (Thermocouple Welder) Air Temperature Probe 4 mm Diameter, 400 °C Max
- RS PRO K Exposed Junction (As Per L60 Thermocouple Welder) K-Type Temperature Probe 30 mm Diameter, 250
- RS PRO K Type K Thermocouple Air Temperature Probe 30 mm Diameter RSCAL
- RS PRO K Type K Thermocouple Air Temperature Probe 30 mm Diameter, 750 °C Max
- RS PRO Air Temperature Probe 4 mm Diameter, 400 °C Max
- RS PRO Air Temperature Probe 4 mm Diameter SYSCAL
- RS PRO Surface Temperature Probe 10 mm Diameter RSCAL
- RS PRO K Air Temperature Probe 4 mm Diameter, 750 °C Max
