RS PRO K Surface Temperature Probe, 110 mm Length, 10 mm Diameter, 750 °C Max, RSCAL

Subtotal (1 unit)*

£60.01

(exc. VAT)

£72.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.01

*price indicative

RS Stock No.:
202-0868
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

K

Probe Type

Surface

Probe Length

110mm

Probe Diameter

10mm

Maximum Temperature Measurement

750°C

Minimum Temperature Measurement

-100°C

Accuracy

±0.25 %

Connector Type

Mini Plug

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy