RS PRO K Surface Temperature Probe, 210 mm Length, 12 mm Diameter, 1100 °C Max, RSCAL

Subtotal (1 unit)*

£104.33

(exc. VAT)

£125.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.33

*price indicative

RS Stock No.:
911-9885
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

K

Probe Type

Surface

Probe Length

210mm

Probe Diameter

12mm

Maximum Temperature Measurement

1100°C

Cable Length

2m

Minimum Temperature Measurement

0°C

Accuracy

±0.25 %

Connector Type

Mini Plug

Standards/Approvals

No

Calibrated

RSCAL

COO (Country of Origin):
GB

RS PRO Type K Surface Temperature Probe


From RS PRO, comes a range of high quality and great Value type K surface temperature probes. Being able to maintain temperature accuracy reading of ±0.25% these 2 meter wire type K probes offer a fantastic solution to measuring temperature. These type K probes feature a sprung stainless steel sensing disc

Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

Features and benefits:


  • Maximum temperature of +1100°C

  • Probe length of 210mm

  • Probe diameter of 12 mm

  • The disc is contained within a ceramic outer sheath

  • When the stainless steel disc is in contact with the surface, the ceramic sheath acts as a draught shield that provides accurate surface measurement.

  • Applications


    Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

  • Why choose RS PRO?


    RS Pro is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy