RS PRO K Disc Surface Temperature Probe, 110 mm Length, 6 mm Diameter, 600 °C Max, RSCAL

Subtotal (1 unit)*

£86.50

(exc. VAT)

£103.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.50

*price indicative

RS Stock No.:
202-0864
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

K

Probe Tip Type

Disc

Probe Type

Surface

Probe Length

110mm

Probe Diameter

6mm

Maximum Temperature Measurement

600°C

Cable Length

2m

Minimum Temperature Measurement

-50°C

Accuracy

±1.5°C

Connector Type

Mini Plug

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Type K Surface Temperature Probes


From RS PRO, comes a range of high quality and great Value type K surface temperature probes.
These surface temperature probes feature a sprung draught shield (Stainless Steel 316) which
protects the tip when not in use. The probe also features a straight handle for excellent control.
Type K thermocouple, which can monitor temperatures ranging from -200 to +1260°C, are known
to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and
reliable across wide ranges of operating temperatures. This type K sensor has a temperature
range that runs between −50°C to +600°C.


Features and benefits:


Probe lengths available in 100mm and 110mm

Waterproof handle

Probe diameters available in 6mm and 1mm

3s response time

Type K probes offered in this range have a maximum temperature measurement of +600°C whilst the type T probes have a maximum temperature measurement +400°C

Accuracy of ±1.5⁰C (±0.25% of reading)

Ambient temperature range of -30°C to +50°C

3-year warranty

Applications


Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as

Computers

Home appliances

Calibration and instrumentation

Industrial equipment

Patient monitoring

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Note

This product is for use with 2048410, 2048415, 2048412, 2048411.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy