RS PRO K Disc K-Type Temperature Probe, 180 mm Length, 8 mm Diameter, 600 °C Max, RSCAL
- RS Stock No.:
- 886-012
- Brand:
- RS PRO
Subtotal (1 unit)*
£109.37
(exc. VAT)
£131.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.37 |
*price indicative
- RS Stock No.:
- 886-012
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | K-Type | |
| Probe Tip Type | Disc | |
| Probe Length | 180mm | |
| Probe Diameter | 8mm | |
| Maximum Temperature Measurement | 600°C | |
| Cable Length | 2m | |
| Connector Type | Mini Plug | |
| Standards/Approvals | IEC 60584-1:2013BS EN 60584-1:201IEC 60584-3(2007)BS EN60584-3(2008)IEC 751(1995)BS EN60751(1996)IEC 60751(2008)BS1843:1952ANSI/MC 96.1DIN 43713 / 43714 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type K-Type | ||
Probe Tip Type Disc | ||
Probe Length 180mm | ||
Probe Diameter 8mm | ||
Maximum Temperature Measurement 600°C | ||
Cable Length 2m | ||
Connector Type Mini Plug | ||
Standards/Approvals IEC 60584-1:2013BS EN 60584-1:201IEC 60584-3(2007)BS EN60584-3(2008)IEC 751(1995)BS EN60751(1996)IEC 60751(2008)BS1843:1952ANSI/MC 96.1DIN 43713 / 43714 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Stainless steel sheath with a moulded handle and 1.50metres of coiled extension cable terminated in a miniature thermocouple plug.
Surface temperature spring loaded thermocouple with right angled probe and copper disc tip
Right Angled
Maximum Temperature: +850°C
Probe Ø8mm(17mmL) Tip x 60mm Hot Leg and Ø6mm x 180mm Cold Leg, Type K with Ø4.5mm copper disc.
Related links
- RS PRO K Disc K-Type Temperature Probe 8 mm Diameter, 600 °C Max
- RS PRO K Disc K-Type Temperature Probe 4.7 mm Diameter RSCAL
- RS PRO K K-Type Temperature Probe 12 mm Diameter RSCAL
- RS PRO K Disc K-Type Temperature Probe 4.7 mm Diameter, 600 °C Max
- RS PRO K K-Type Temperature Probe 12 mm Diameter, 900 °C Max
- RS PRO K Disc Surface Temperature Probe 6 mm Diameter RSCAL
- RS PRO K Disc Surface Temperature Probe 6 mm Diameter, 600 °C Max
- RS PRO K K-Type Temperature Probe 12 mm Diameter RSCAL
