RS PRO K K-Type Temperature Probe, 90 mm Length, 12 mm Diameter, 900 °C Max, RSCAL

Subtotal (1 unit)*

£90.47

(exc. VAT)

£108.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.47

*price indicative

RS Stock No.:
886-011
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

K

Probe Type

K-Type

Probe Length

90mm

Temperature Scale

ITS 90 (International Practical Temperature Scale)

Probe Diameter

12mm

Maximum Temperature Measurement

900°C

Cable Length

2m

Connector Type

Mini Plug

Standards/Approvals

IEC 60584-1:2013BS EN 60584-1:201IEC 60584-3(2007)BS EN60584-3(2008)ANSI/MC 96.1DIN 43713/43714BS1843:1952IEC 60751(2008)IEC 751(1995)BS EN60751(1996)

Calibrated

RSCAL

COO (Country of Origin):
GB
Stainless steel sheath with a moulded handle and 1.50metres of coiled extension cable terminated in a miniature thermocouple plug.

Surface temperature fast response thermocouple with ceramic tip and coiled element

Ceramic Tip

Maximum Temperature: +900°C

Probe Ø6 x 90mm long stem with Ø12 x 10mm tip - Type K

Coiled element diameter 7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy