Hanna Instruments K Penetration Temperature Probe, 155 mm Length, 3 mm Diameter, 900 °C Max, RSCAL

Subtotal (1 unit)*

£147.97

(exc. VAT)

£177.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.97

*price indicative

RS Stock No.:
948-175
Mfr. Part No.:
HI766PB
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Product Type

Temperature Probe

Sensor Type

K

Probe Type

Penetration

Probe Length

155mm

Probe Diameter

3mm

Maximum Temperature Measurement

900°C

Accuracy

±0.5°C

Connector Type

Mini Plug

Standards/Approvals

CE

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
RO

Thermocouple probes TypeK


Wide range of Type K thermocouple probes.

Each probe has a thermocouple connector for direct attachment to measuring devices.

For improved handling of probes, a probe-holder handle is fitted to a
1 metre cable is also available.

The probe for convex surfaces and the clamp probe are particularly suitable for measurements on pipes.

Available in calibrated version.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy