Hanna Instruments K Surface Temperature Probe, 200 mm Length, 16 mm Diameter, 650 °C Max, RSCAL
- RS Stock No.:
- 202-0879
- Mfr. Part No.:
- HI766PB
- Brand:
- Hanna Instruments
Subtotal (1 unit)*
£137.97
(exc. VAT)
£165.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.97 |
*price indicative
- RS Stock No.:
- 202-0879
- Mfr. Part No.:
- HI766PB
- Brand:
- Hanna Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | Surface | |
| Probe Length | 200mm | |
| Probe Diameter | 16mm | |
| Maximum Temperature Measurement | 650°C | |
| Accuracy | ±0.5°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | CE | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type Surface | ||
Probe Length 200mm | ||
Probe Diameter 16mm | ||
Maximum Temperature Measurement 650°C | ||
Accuracy ±0.5°C | ||
Connector Type Mini Plug | ||
Standards/Approvals CE | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Thermocouple probes Type K
Wide range of Type K thermocouple probes.
Each probe has a thermocouple connector for direct attachment to measuring devices.
For improved handling of probes, a probe-holder handle is fitted to a
1 metre cable is also available.
1 metre cable is also available.
The probe for convex surfaces and the clamp probe are particularly suitable for measurements on pipes.
Available in calibrated version.
Related links
- Hanna Instruments K Surface Temperature Probe 16 mm Diameter, 650 °C Max
- Hanna Instruments K Surface Temperature Probe 8 mm Diameter, 900 °C Max
- Hanna Instruments K Penetration Temperature Probe 3 mm Diameter, 900 °C Max
- Hanna Instruments K General Temperature Probe 3 mm Diameter RSCAL
- Hanna Instruments K Temperature Probe, 50 °C Max
- Hanna Instruments K Air Temperature Probe 3 mm Diameter, 300 °C Max
- Hanna Instruments K General Temperature Probe 3 mm Diameter, 900 °C Max
- Hanna Instruments K Temperature Probe
