RS PRO K K-Type Temperature Probe, 180 mm Length, 12 mm Diameter, 900 °C Max, RSCAL
- RS Stock No.:
- 886-010
- Brand:
- RS PRO
Subtotal (1 unit)*
£107.55
(exc. VAT)
£129.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 28 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.55 |
*price indicative
- RS Stock No.:
- 886-010
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | K-Type | |
| Probe Length | 180mm | |
| Temperature Scale | ITS 90 (International Practical Temperature Scale) | |
| Probe Diameter | 12mm | |
| Maximum Temperature Measurement | 900°C | |
| Cable Length | 2m | |
| Connector Type | Mini Plug | |
| Standards/Approvals | IEC 60584-1 : 2013BS EN 60584-1 : 201IEC 60584-3(2007)BS EN60584-3(2008)IEC 751(1995)IEC 60751(2008)BS EN60751(1996)BS1843: 1952ANSI/MC 96.1DIN 43713 / 43714 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type K-Type | ||
Probe Length 180mm | ||
Temperature Scale ITS 90 (International Practical Temperature Scale) | ||
Probe Diameter 12mm | ||
Maximum Temperature Measurement 900°C | ||
Cable Length 2m | ||
Connector Type Mini Plug | ||
Standards/Approvals IEC 60584-1 : 2013BS EN 60584-1 : 201IEC 60584-3(2007)BS EN60584-3(2008)IEC 751(1995)IEC 60751(2008)BS EN60751(1996)BS1843: 1952ANSI/MC 96.1DIN 43713 / 43714 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Stainless steel sheath with a moulded handle and 1.50metres of coiled extension cable terminated in a miniature thermocouple plug.
Surface temperature fast response thermocouple
Ceramic Tip
Coiled Element
Right angled Probe type K
Maximum Temperature: +900°C
Probe Ø12mm Tip x 40mm Hot Leg and Ø6mm x 180mm Cold Leg
Coiled element diameter 7mm
Related links
- RS PRO K K-Type Temperature Probe 12 mm Diameter, 900 °C Max
- RS PRO K K-Type Temperature Probe 12 mm Diameter RSCAL
- RS PRO K K-Type Temperature Probe 12 mm Diameter, 900 °C Max
- Hanna Instruments K General Temperature Probe 3 mm Diameter RSCAL
- Hanna Instruments K Penetration Temperature Probe 3 mm Diameter RSCAL
- RS PRO K Disc K-Type Temperature Probe 8 mm Diameter RSCAL
- Chauvin Arnoux Type K Needle Surface Temperature Probe 8 mm Diameter, 900 °C Max
- Hanna Instruments K General Temperature Probe 3 mm Diameter, 900 °C Max
