RS PRO K K-Type Temperature Probe, 170 mm Length, 15 mm Diameter, 400 °C Max, RSCAL
- RS Stock No.:
- 889-401
- Brand:
- RS PRO
Subtotal (1 unit)*
£88.50
(exc. VAT)
£106.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.50 |
*price indicative
- RS Stock No.:
- 889-401
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | K-Type | |
| Probe Length | 170mm | |
| Probe Diameter | 15mm | |
| Maximum Temperature Measurement | 400°C | |
| Cable Length | 2m | |
| Connector Type | Mini Plug | |
| Standards/Approvals | IEC 60584-1:2013BS EN 60584-1:201IEC 60584-3(2007)BS EN60584-3(2008)ANSI/MC 96.1DIN 43713/43714IEC 751(1995)BS EN60751(1996)IEC 60751(2008)BS1843:1952 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type K-Type | ||
Probe Length 170mm | ||
Probe Diameter 15mm | ||
Maximum Temperature Measurement 400°C | ||
Cable Length 2m | ||
Connector Type Mini Plug | ||
Standards/Approvals IEC 60584-1:2013BS EN 60584-1:201IEC 60584-3(2007)BS EN60584-3(2008)ANSI/MC 96.1DIN 43713/43714IEC 751(1995)BS EN60751(1996)IEC 60751(2008)BS1843:1952 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple
The RS PRO K type thermocouple has a stainless steel sheath with a moulded handle. The length of this cable is 1.5m with Coil extension.
Features and Benefits
• Cable terminated in a miniature thermocouple plug
• Probe length is 170mm
• Used to measure the surface temperature
Applications
• Industrial markets
• Power generation
• Temperature sensor
Related links
- RS PRO K K-Type Temperature Probe 15 mm Diameter, 400 °C Max
- RS PRO K K-Type Temperature Probe 3.3 mm Diameter RSCAL
- RS PRO K K-Type Temperature Probe 3.3 mm Diameter, 400 °C Max
- RS PRO K K-Type Temperature Probe 12 mm Diameter RSCAL
- RS PRO K K-Type Temperature Probe 12 mm Diameter RSCAL
- RS PRO K Rounded K-Type Temperature Probe 1.5 mm Diameter RSCAL
- RS PRO K Disc K-Type Temperature Probe 8 mm Diameter RSCAL
- RS PRO K Rounded K-Type Temperature Probe 3 mm Diameter RSCAL
