RS PRO K Disc K-Type Temperature Probe, 63 mm Length, 4.7 mm Diameter, 600 °C Max, RSCAL

Subtotal (1 unit)*

£88.90

(exc. VAT)

£106.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.90

*price indicative

RS Stock No.:
886-008
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

K

Probe Type

K-Type

Probe Tip Type

Disc

Probe Length

63mm

Probe Diameter

4.7mm

Maximum Temperature Measurement

600°C

Cable Length

2m

Connector Type

Mini Plug

Standards/Approvals

IEC 60584-1:2013BS EN 60584-1:201IEC 751(1995)IEC 60751(2008)BS EN60751(1996)British BS1843:1952American ANSI/MC 96.1German DIN 43713 / 43714IEC 60584-3(2007)BS EN60584-3(2008)

Calibrated

RSCAL

COO (Country of Origin):
GB
Stainless steel sheath with a moulded handle and 1.50metres of coiled extension cable terminated in a miniature thermocouple plug.

Type K

Surface temperature spring loaded thermocouple with copper disc tip

Copper disc tip

Maximum Temperature: +850°C

Probe 4.7mmØ x 63mm long stem, Ø8 x 17mm tip with Ø4.5mm copper disc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy