Allen Bradley, 1492 Thermoplastic Strain Relief for use with Terminal Block

Subtotal (1 pack of 25 units)*

£6.575

(exc. VAT)

£7.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.263£6.58

*price indicative

RS Stock No.:
220-2431
Mfr. Part No.:
1492-STPSR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Strain Relief

Product Type

Strain Relief Plate

For Use With

Terminal Block

Series

1492

Colour

Yellow

Material

Thermoplastic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Rockwell Automation strain relief.

It has yellow colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy