Allen Bradley, 1492 Thermoplastic Test Plug for use with Terminal Block

Subtotal (1 pack of 25 units)*

£67.425

(exc. VAT)

£80.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£2.697£67.43

*price indicative

RS Stock No.:
220-2442
Mfr. Part No.:
1492-TPCMB
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Test Adapter

Accessory Type

Test Plug

For Use With

Terminal Block

Series

1492

Colour

Red

Material

Thermoplastic

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rockwell Automation test plug products used in conjunction with cat. No. 1492-J4CTB terminal block.

It has red colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy