Allen Bradley, 1492 TPE Test Plug Adapter for use with Terminal Block

Subtotal (1 pack of 10 units)*

£113.22

(exc. VAT)

£135.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£11.322£113.22

*price indicative

RS Stock No.:
220-2435
Mfr. Part No.:
1492-TA40L
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Test Plug Adapter

Product Type

Test Adapter

For Use With

Terminal Block

Series

1492

Colour

Black

Material

TPE

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CH
The Rockwell Automation test plug products.

Flexible configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy