Allen Bradley, 1492 TPE Separation Plate for use with Terminal Block
- RS Stock No.:
- 220-2425
- Mfr. Part No.:
- 1492-SP3
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£25.75
(exc. VAT)
£30.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.515 | £25.75 |
*price indicative
- RS Stock No.:
- 220-2425
- Mfr. Part No.:
- 1492-SP3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Terminal Partition | |
| Accessory Type | Separation Plate | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Colour | Beige | |
| Material | TPE | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Terminal Partition | ||
Accessory Type Separation Plate | ||
For Use With Terminal Block | ||
Series 1492 | ||
Colour Beige | ||
Material TPE | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Rockwell Automation single circuit block.
It has green colour
Related links
- Allen Bradley, 1492 Thermoplastic Separation Plate for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Test Plug Socket for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Test Plug for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Blocking Element for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Test Plug Adapter for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Jumper Notching Tool for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Strain Relief for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Test Adapter for use with Terminal Block
