Allen Bradley, 1492 TPE Blocking Element for use with Terminal Block
- RS Stock No.:
- 220-2430
- Mfr. Part No.:
- 1492-STPLE
- Brand:
- Allen Bradley
Subtotal (1 pack of 25 units)*
£6.83
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.273 | £6.83 |
*price indicative
- RS Stock No.:
- 220-2430
- Mfr. Part No.:
- 1492-STPLE
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Blocking Element | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Colour | Yellow | |
| Material | TPE | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Blocking Element | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series 1492 | ||
Colour Yellow | ||
Material TPE | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rockwell Automation blocking element used for flexible configuration terminal blocks.
It has yellow colour
Related links
- Allen Bradley, 1492 Thermoplastic Coding Element for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Test Plug Socket for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Test Plug for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Test Plug Adapter for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Jumper Notching Tool for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Separation Plate for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Strain Relief for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Test Adapter for use with Terminal Block
