Allen Bradley, 1492 TPE Test Plug Socket for use with Terminal Block
- RS Stock No.:
- 220-2449
- Mfr. Part No.:
- 1492-TPS23
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£30.30
(exc. VAT)
£36.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.606 | £30.30 |
*price indicative
- RS Stock No.:
- 220-2449
- Mfr. Part No.:
- 1492-TPS23
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Test Adapter | |
| Accessory Type | Test Plug Socket | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Material | TPE | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Test Adapter | ||
Accessory Type Test Plug Socket | ||
For Use With Terminal Block | ||
Series 1492 | ||
Material TPE | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rockwell Automation test plug for IEC terminal block available in package quantity of 20.
IEC certified
Related links
- Allen Bradley, 1492 Thermoplastic Test Plug Adapter for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Test Plug for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Test Adapter for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Blocking Element for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Jumper Notching Tool for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Strain Relief for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Separation Plate for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Coding Element for use with Terminal Block
