Allen Bradley, 1492 Test Plug for use with Terminal Block

Subtotal (1 pack of 50 units)*

£309.85

(exc. VAT)

£371.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£6.197£309.85

*price indicative

RS Stock No.:
220-2391
Mfr. Part No.:
1492-PTPS
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Test Adapter

Accessory Type

Test Plug

For Use With

Terminal Block

Series

1492

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

ATEX

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Rockwell Automation terminal block accessory has black colour. Available in package quantity of 50.

IEC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy