Allen Bradley, 1492-FPK224 Glass Filled Polyamide Fuse Plug for use with 1492-L3P, J3P, JD3P, JP3, JDG3P, JP3FB, LD3R,

Subtotal (1 pack of 20 units)*

£139.18

(exc. VAT)

£167.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£6.959£139.18

*price indicative

RS Stock No.:
220-0619
Mfr. Part No.:
1492-FPK224
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Plug Assembly

Accessory Type

Fuse Plug

For Use With

1492-L3P, J3P, JD3P, JP3, JDG3P, JP3FB, LD3R, JPKD3, JPGKD3TP, JPGKD3, JPG3FB

Series

1492-FPK224

Colour

Black

Material

Glass Filled Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Not Applicable

COO (Country of Origin):
CZ
The Rockwell Automation Fuse Plug, Blown Fuse Indicator, for Use With 1492-L3P, JD3P..., JDG3P..., JP3, JPKD3,JPGKD3, JPGKD3TP, JP3FB..., JPG3FB… etc.

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy