Allen Bradley, 1492-GSTP Glass Filled Polyamide Individual Plug-In Connector for use with Flexible Configuration Blocks
- RS Stock No.:
- 220-0623
- Mfr. Part No.:
- 1492-GSTP
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£62.60
(exc. VAT)
£75.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.252 | £62.60 |
*price indicative
- RS Stock No.:
- 220-0623
- Mfr. Part No.:
- 1492-GSTP
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Plug Assembly | |
| Accessory Type | Individual Plug-In Connector | |
| For Use With | Flexible Configuration Blocks | |
| Series | 1492-GSTP | |
| Colour | Grey | |
| Material | Glass Filled Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Plug Assembly | ||
Accessory Type Individual Plug-In Connector | ||
For Use With Flexible Configuration Blocks | ||
Series 1492-GSTP | ||
Colour Grey | ||
Material Glass Filled Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation 1492 Terminal Block Accessories Ganged Connector Middle Plugs.
Grey in colour
Related links
- Allen Bradley, 1492-EBSTP End Plug for use with For Flexible Configuration Blocks
- Allen Bradley, 1492-GM35 Glass Filled Polyamide Group Marker Carrier for use with Fast Track Printer
- Allen Bradley LD3R JPKD3 JP3FB,
- Allen Bradley J3P JDG3P JP3FB
- Allen Bradley JP3FB JDG3P 1492-L3P
- Allen Bradley J3P JPGKD3 JP3
- Allen Bradley J3P JP3 JP3FB
- RS PRO Glass Filled Polyamide 66 Door Bolt 60.2 mm 28mm
