Allen Bradley, 1492-FPK2120 Glass Filled Polyamide Fuse Plug for use with JD3P, JP3FB, JP3, JDG3P, J3P, 1492-L3P, LD3R,

Subtotal (1 pack of 20 units)*

£141.80

(exc. VAT)

£170.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£7.09£141.80

*price indicative

RS Stock No.:
220-0618
Mfr. Part No.:
1492-FPK2120
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Plug Assembly

Accessory Type

Fuse Plug

For Use With

JD3P, JP3FB, JP3, JDG3P, J3P, 1492-L3P, LD3R, JPKD3, JPGKD3TP, JPGKD3, JPG3FB

Series

1492-FPK2120

Colour

Black

Material

Glass Filled Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Not Applicable

COO (Country of Origin):
CZ
The Rockwell Automation Fuse Plug, Blown Fuse Indicator, for Use With 1492-L3P, JD3P..., JDG3P..., JP3, JPKD3,JPGKD3, JPGKD3TP, JP3FB..., JPG3FB… etc.

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy