Allen Bradley, 1492 Polyamide Plug for use with JDG3P, JD3P, J3P, 1492-L3P, LD3Ra
- RS Stock No.:
- 218-4965
- Mfr. Part No.:
- 1492-CPL
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£160.10
(exc. VAT)
£192.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.202 | £160.10 |
*price indicative
- RS Stock No.:
- 218-4965
- Mfr. Part No.:
- 1492-CPL
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Plug Assembly | |
| Accessory Type | Plug | |
| For Use With | JDG3P, JD3P, J3P, 1492-L3P, LD3Ra | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Plug Assembly | ||
Accessory Type Plug | ||
For Use With JDG3P, JD3P, J3P, 1492-L3P, LD3Ra | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
The Rockwell Automation component plug has grey colour. This is an accessory of 1492 terminal blocks.
Plug-In type component plug
