Allen Bradley, 1492 Polyamide Plug for use with LD3Ra, JDG3P, JD3P, J3P, 1492-L3P
- RS Stock No.:
- 218-4967
- Mfr. Part No.:
- 1492-DPL
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£56.05
(exc. VAT)
£67.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.121 | £56.05 |
*price indicative
- RS Stock No.:
- 218-4967
- Mfr. Part No.:
- 1492-DPL
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Plug | |
| Product Type | Plug Assembly | |
| For Use With | LD3Ra, JDG3P, JD3P, J3P, 1492-L3P | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Plug | ||
Product Type Plug Assembly | ||
For Use With LD3Ra, JDG3P, JD3P, J3P, 1492-L3P | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation component plug has grey colour. This is an accessory of 1492 terminal blocks.
Disconnect plug for Plug-In style terminal blocks
Related links
- Allen Bradley JD3P 1492-L3P, LD3Ra
- Allen Bradley JP3FB JDG3P 1492-L3P
- Allen Bradley J3P JP3 JP3FB
- Allen Bradley J3P JDG3P JP3FB
- Allen Bradley 1492-L3 LG3
- Allen Bradley 1492-L3P 1492 Series DIN Rail Terminal Block Grey Spring Clamp, IECEx/ATEX
- Allen Bradley J3P JPGKD3 JP3
- Allen Bradley JD3PSS JD3PTP JDG3PSS
