Allen Bradley 1492-L3P 1492 Series Grey, 4mm², Spring Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 220-4367
- Mfr. Part No.:
- 1492-L3P
- Brand:
- Allen Bradley
Subtotal (1 pack of 25 units)*
£70.00
(exc. VAT)
£84.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £2.80 | £70.00 |
*price indicative
- RS Stock No.:
- 220-4367
- Mfr. Part No.:
- 1492-L3P
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| Series | 1492 | |
| American Wire Gauge | 30 → 12AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Current Rating | 20A | |
| Voltage Rating | 600 V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
Series 1492 | ||
American Wire Gauge 30 → 12AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 4mm² | ||
Fused No | ||
Current Rating 20A | ||
Voltage Rating 600 V | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 22 AWG to 14 AWG wire range with plug in component.
One Circuit Feedthrough
Related links
- Allen Bradley 1492-L4Q 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L4T 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L4 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L4Q-OR 1492 Series Orange Spring Clamp Termination IECEx
- Allen Bradley 1492-L4-OR 1492 Series Orange Spring Clamp Termination IECEx
- Allen Bradley 1492-L4Q-BR 1492 Series Brown Spring Clamp Termination IECEx
- Allen Bradley 1492-L4Q-G 1492 Series Green Spring Clamp Termination IECEx
- Allen Bradley 1492-L4-BR 1492 Series Brown Spring Clamp Termination IECEx
