Allen Bradley, 1492-FPK2 Glass Filled Polyamide Fuse Plug for use with 1492-L3P, J3P, JD3P, JDG3P, JP3, JP3FB, JPG3FB,

Subtotal (1 pack of 20 units)*

£69.30

(exc. VAT)

£83.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£3.465£69.30

*price indicative

RS Stock No.:
220-0617
Mfr. Part No.:
1492-FPK2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Plug Assembly

Accessory Type

Fuse Plug

For Use With

1492-L3P, J3P, JD3P, JDG3P, JP3, JP3FB, JPG3FB, JPGKD3, JPGKD3TP, JPKD3, LD3R

Series

1492-FPK2

Colour

Black

Material

Glass Filled Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Rockwell Automation Fuse Plug, for 1492-J3 Type Fuse Holder.

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy