Allen Bradley, 1492-FPK2250 Glass Filled Polyamide Fuse Plug for use with JPG3FB, LD3R, JPGKD3TP, JPKD3, JPGKD3, JP3FB,

Subtotal (1 pack of 20 units)*

£161.60

(exc. VAT)

£194.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£8.08£161.60

*price indicative

RS Stock No.:
220-0620
Mfr. Part No.:
1492-FPK2250
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Fuse Plug

Product Type

Plug Assembly

For Use With

JPG3FB, LD3R, JPGKD3TP, JPKD3, JPGKD3, JP3FB, JP3, JDG3P, JD3P, J3P, 1492-L3P

Series

1492-FPK2250

Colour

Black

Material

Glass Filled Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The Rockwell Automation Terminal Block Fuse Plug, for Use With 1492-L3P, JD3P..., JDG3P..., JP3, JPKD3,JPGKD3, JPGKD3TP, JP3FB..., JPG3FB… etc.

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy