Phoenix Contact Aluminium Device Marker for use with Equipment Marking
- RS Stock No.:
- 557-435
- Mfr. Part No.:
- 0831638
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£64.15
(exc. VAT)
£76.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £64.15 | £12.83 |
*price indicative
- RS Stock No.:
- 557-435
- Mfr. Part No.:
- 0831638
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marking | |
| Colour | Red | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN ISO 1518-1:2019-10DIN EN ISO 2409:2013ISO 4892-2:2013-03ANSI/UL 969-2018:03DIN EN 61010-1 (VDE 0411-01):2020-03DIN EN 62208 (VDE 0660-511):2012-06ISO 175:2010DIN 50018:2013-05ISO 9227:2012-05ISO 20653:2013-02DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Device Marker | ||
For Use With Equipment Marking | ||
Colour Red | ||
Material Aluminium | ||
Standards/Approvals DIN EN ISO 1518-1:2019-10DIN EN ISO 2409:2013ISO 4892-2:2013-03ANSI/UL 969-2018:03DIN EN 61010-1 (VDE 0411-01):2020-03DIN EN 62208 (VDE 0660-511):2012-06ISO 175:2010DIN 50018:2013-05ISO 9227:2012-05ISO 20653:2013-02DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Red aluminium device marker comes can be mounted using screws or rivets, providing flexible installation options. The set includes 6 individual labels, each featuring a text field that measures 54 mm in height and 75.6 mm in width, providing ample space for clear, professional labelling.
Aluminium equipment marking for screwing or riveting
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL 2L (20X15) Aluminium Device Marker
- Phoenix Contact, LS-EMP-AL (100X60) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (60X15) Aluminium Device Marker for use with Equipment Marking
