Phoenix Contact, LS-EMP Aluminium Device Marker for use with Equipment Marking
- RS Stock No.:
- 556-209
- Mfr. Part No.:
- 0831661
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£88.67
(exc. VAT)
£106.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £88.67 | £17.734 |
*price indicative
- RS Stock No.:
- 556-209
- Mfr. Part No.:
- 0831661
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marking | |
| Series | LS-EMP | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010, ISO 4892-2:2013-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Device Marker | ||
For Use With Equipment Marking | ||
Series LS-EMP | ||
Material Aluminium | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010, ISO 4892-2:2013-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker features an aluminum colored label. It utilizes a latching mounting type, ensuring a secure attachment. The marker includes 40 individual labels, each with a text field measuring 15 mm in height and 27 mm in width, providing ample space for clear and organized labelling in a compact format.
Aluminium equipment marking for snapping into marker carriers
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact, LS-EMP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP-AL (100X60) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP-AL (27X15) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (60X15) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL (50X30) BU Aluminium Device Marker for use with Equipment Marking
