Phoenix Contact, LS-EMP-AL (27X15) BK Aluminium Device Marker for use with Equipment Marker
- RS Stock No.:
- 557-175
- Mfr. Part No.:
- 0831669
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£106.27
(exc. VAT)
£127.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £106.27 | £21.254 |
*price indicative
- RS Stock No.:
- 557-175
- Mfr. Part No.:
- 0831669
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marker | |
| Series | LS-EMP-AL (27X15) BK | |
| Colour | Black | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Device Marker | ||
For Use With Equipment Marker | ||
Series LS-EMP-AL (27X15) BK | ||
Colour Black | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Aluminium Label comes in a black finish and is unlabelled, offering the flexibility to be customized with TOPMARK NEO or TOPMARK LASER. It features a latching mounting type for secure attachment. The sheet contains 40 individual labels, each with a text field measuring 15 mm in height and 27 mm in width, providing ample space for clear, durable device identification.
Aluminium equipment marking for snapping into marker carriers
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact, LS-EMP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMP-AL (100X60) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (27X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (110X80) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (170X180) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
