Phoenix Contact, LS-EMP Aluminium Device Marker for use with Equipment Marking
- RS Stock No.:
- 557-438
- Mfr. Part No.:
- 0831666
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£53.38
(exc. VAT)
£64.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £53.38 | £10.676 |
*price indicative
- RS Stock No.:
- 557-438
- Mfr. Part No.:
- 0831666
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marking | |
| Series | LS-EMP | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, ISO 9227:2012-05, ISO 4892-2:2013-03, ISO 20653:2013-02, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, ANSI/UL 969-2018:03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Device Marker | ||
For Use With Equipment Marking | ||
Series LS-EMP | ||
Material Aluminium | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, ISO 9227:2012-05, ISO 4892-2:2013-03, ISO 20653:2013-02, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, ANSI/UL 969-2018:03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Aluminum-colored device marker designed with a latching mounting type for easy attachment, it offers secure installation. The set includes 6 individual labels, each with a text field measuring 54 mm in height and 85.6 mm in width, providing plenty of space for clear, professional labelling.
Aluminium equipment marking for screwing or riveting
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact, LS-EMP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP-AL (100X60) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP-AL (27X15) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (60X15) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL (50X30) BU Aluminium Device Marker for use with Equipment Marking
