Phoenix Contact, LS-EMLP Aluminium Device Marker for use with Equipment Marking

Subtotal (1 pack of 5 units)*

£110.29

(exc. VAT)

£132.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£110.29£22.058

*price indicative

RS Stock No.:
556-018
Mfr. Part No.:
0831599
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Device Marker

Product Type

Cable Marker

For Use With

Equipment Marking

Series

LS-EMLP

Colour

Red

Material

Aluminium

Standards/Approvals

EN ISO 22479:2022-06, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN ISO 2409:2020-12, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 175:2010, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, ISO 20653:2013-02

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix Contact Device marker features a durable red aluminium label. It is designed for adhesive mounting, ensuring secure attachment to various surfaces. The marker includes 6 individual labels, each offering a generous text field with dimensions of 54 mm in height and 85.6 mm in width, providing ample space for clear, professional labelling.

Aluminium equipment marking for sticking on

Identification made from metal and high strength in a lightweight design

Increased durability due to the decoratively anodized surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy